LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG21000 product image
Images for reference only

Littelfuse CG21000RoHS

Manufacturer
MPN
CG21000
LCSC Part #
C1566756
Packaging
-
Customer #
Key Attributes
GDT 1kV 10kA 2 POLE
Datasheetpdf iconLittelfuse CG21000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5136$ 0.51
200+$ 0.1992$ 39.84
500+$ 0.1928$ 96.40
1,200+$ 0.1881$ 225.72
Standard Packaging1200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
Packaging-
Impulse Discharge Current10kA
Tolerance-
Voltage - DC Spark Over (Nom)1kV
Capacitance1.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece

Introduction

AI Translation

Littelfuse’s highly reliable CG/CG2 Series GDTs provide a high degree of surge protection in a small size ideal for board level circuit protection. GDTs function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. Their gas-filled, rugged ceramic metal construction make them well suited to adverse environments. The CG/CG2 series comes in a variety of forms including surface mount, core, straight and shaped leads, to serve a variety of mounting methods. The CG Series (75V - 110V) is ideal for protection of test and communication equipment and other devices in which low voltage limits and extremely low arc voltages are required. The CG2 Series (145V - 1000V) is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.

Features

AI Translation
  • RoHS and Lead-free compliant
  • Rugged Ceramic-Metal construction
  • Low Capacitance (<1.5 pF)
  • Meets REA PE-80
  • Available in surface mount, and a variety of lead options
  • RoHS Compliant and Lead-Free

Applications

AI Translation
  • Communication lines and equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Instrumentation circuits
  • Medical electronics
  • ADSL equipment
  • Telecom SLIC protection