PANASONIC DSP1-DC3V-F
| Manufacturer | |
| Mfr. Part # | DSP1-DC3V-F |
| LCSC Part # | C1565443 |
| Package | DIP,11x20.2mm |
| Customer # | |
| Description | 3V 5A DIP,11x20.2mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,11x20.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8824 | $ 1.88 |
10+ | $ 1.6743 | $ 16.74 |
30+ | $ 1.5442 | $ 46.33 |
100+ | $ 1.408 | $ 140.80 |
500+ | $ 1.3345 | $ 667.25 |
1,000+ | $ 1.3039 | $ 1303.90 |
Standard Packaging 50/Full
Box | ||