Xucheng Elec KSD9700-115/5JSB/080A
| Manufacturer | Xucheng ElecAsian Brands |
| MPN | KSD9700-115/5JSB/080A |
| LCSC Part # | C156520 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120℃ 92℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Number of Channels | 1 | |
| Operating Temperature | 120℃ | |
| Reset Temperature | 92℃ | |
| Contact Form | SPST | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Applicable Standards: UL873, CSA C22.2 N0 24-93, EN60730-1 2000+A11, EN60730-2-9:2010, GB14536.1-2008 idt IEC60730-1, GB14536.10-2008 idt IEC60730-2-9-2008
- Rated Voltage: AC250V 50~60Hz
- Rated Current: 5A of Resistive Load
- Switch Type & Single-Pole Disconnection: 1 pole opener
- IP Protection Rating: IP00
- Action Type: 3.C
- Service Life: 10000 cycles
- PTI of Insulating Material: 175V
- Contact Resistance: ≤50mΩ (initial state)
- Insulation Resistance: >100MΩ (DC500V, normal condition)
- Dielectric Withstand Voltage: >1450V / 1min (normal condition)
- Environmental Stress: Thermostat exposed to -10℃ ±2℃ for 24h and +60℃ ±5℃ for 4h — no cracking or deformation of plastic parts, normal operation maintained
- Humidity Test: Thermostat placed in humidity chamber at 91~95% RH, temperature 20~30 (±1℃) for 48h shall withstand AC1450V, frequency 50Hz~60Hz for 1min without flashover or breakdown
- Pull Force Test: Thermostat withstands 20N radial pull force for 1 minute without housing detachment
- Maximum Ambient Temperature: No deformation of thermostat at 150℃
In-Stock: 152
152 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4691$ 0.4457 | $ 0.45 |
| 10+ | $ 0.3746$ 0.3559 | $ 3.56 |
| 50+ | $ 0.3193$ 0.3034 | $ 15.17 |
| 100+ | $ 0.2704$ 0.2569 | $ 25.69 |
| 500+ | $ 0.2476$ 0.2353 | $ 117.65 |
| 1,000+ | $ 0.2346$ 0.2229 | $ 222.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Number of Channels | 1 | |
| Operating Temperature | 120℃ | |
| Reset Temperature | 92℃ | |
| Contact Form | SPST | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Applicable Standards: UL873, CSA C22.2 N0 24-93, EN60730-1 2000+A11, EN60730-2-9:2010, GB14536.1-2008 idt IEC60730-1, GB14536.10-2008 idt IEC60730-2-9-2008
- Rated Voltage: AC250V 50~60Hz
- Rated Current: 5A of Resistive Load
- Switch Type & Single-Pole Disconnection: 1 pole opener
- IP Protection Rating: IP00
- Action Type: 3.C
- Service Life: 10000 cycles
- PTI of Insulating Material: 175V
- Contact Resistance: ≤50mΩ (initial state)
- Insulation Resistance: >100MΩ (DC500V, normal condition)
- Dielectric Withstand Voltage: >1450V / 1min (normal condition)
- Environmental Stress: Thermostat exposed to -10℃ ±2℃ for 24h and +60℃ ±5℃ for 4h — no cracking or deformation of plastic parts, normal operation maintained
- Humidity Test: Thermostat placed in humidity chamber at 91~95% RH, temperature 20~30 (±1℃) for 48h shall withstand AC1450V, frequency 50Hz~60Hz for 1min without flashover or breakdown
- Pull Force Test: Thermostat withstands 20N radial pull force for 1 minute without housing detachment
- Maximum Ambient Temperature: No deformation of thermostat at 150℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



