Xucheng Elec KSD9700-85/5JSB/080C
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | KSD9700-85/5JSB/080C |
| LCSC Part # | C156515 |
| Package | - |
| Customer # | |
| Key Attributes | Bimetallic snap-action automatic reset thermostat |
| Description | 90℃ 75℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4525 $ 0.4299 | $ 0.43 |
10+ | $ 0.3668 $ 0.3485 | $ 3.49 |
50+ | $ 0.3224 $ 0.3063 | $ 15.32 |
100+ | $ 0.2763 $ 0.2625 | $ 26.25 |
500+ | $ 0.2557 $ 0.2430 | $ 121.50 |
1,000+ | $ 0.243 $ 0.2309 | $ 230.90 |
Standard Packaging 50/Full
Bag | ||