Xucheng Elec KSD9700-50/5JSB/080C
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | KSD9700-50/5JSB/080C |
| LCSC Part # | C156508 |
| Package | - |
| Customer # | |
| Description | 50℃ 30℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3905 $ 0.3710 | $ 0.37 |
10+ | $ 0.3074 $ 0.2921 | $ 2.92 |
50+ | $ 0.2682 $ 0.2548 | $ 12.74 |
100+ | $ 0.2243 $ 0.2131 | $ 21.31 |
500+ | $ 0.2039 $ 0.1938 | $ 96.90 |
1,000+ | $ 0.1929 $ 0.1833 | $ 183.30 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$