Xucheng Elec KSD.301-80/103PAK
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | KSD.301-80/103PAK |
| LCSC Part # | C156503 |
| Package | - |
| Customer # | |
| Description | 80℃ 65℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
482
482
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.375 $ 0.3563 | $ 0.36 |
10+ | $ 0.2952 $ 0.2805 | $ 2.81 |
30+ | $ 0.2601 $ 0.2471 | $ 7.41 |
100+ | $ 0.217 $ 0.2062 | $ 20.62 |
500+ | $ 0.1979 $ 0.1881 | $ 94.05 |
1,000+ | $ 0.1867 $ 0.1774 | $ 177.40 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$