Xucheng Elec KSD.301-70/103PAK
| Manufacturer | Xucheng ElecAsian Brands |
| MPN | KSD.301-70/103PAK |
| LCSC Part # | C156501 |
| Packaging | - |
| Customer # | |
| Key Attributes | 70℃ 55℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Number of Channels | 1 | |
| Operating Temperature | 70℃ | |
| Reset Temperature | 55℃ | |
| Contact Form | SPST | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: 0~150℃ (plastic bakelite housing), 0~210℃ (ceramic housing), 0~180℃ (high-temperature plastic housing)
- Applicable standards: UL873, CSA C22.2 NO24-93, EN60730-1 2000+A11, EN60730-2-9:2002, GB14536.1-2008 idt IEC730-1, GB14536.10-2008 idt IEC730-2-9-1992
- Rated voltage: AC125V 50~60Hz
- Rated current: 1-10A / 1-15A of Resistive Load
- Switch type and single-pole disconnection: 1 pole opener
- IP protection rating: IP00
- Action type: 2C
- Certifications: CQC, TUV, VDE, UL
- Service life: CQC, TUV 10,000; VDE, UL 100,000
- PTI value of insulating material used: 175V
- Contact resistance: ≤50mΩ (Original State)
- Insulation resistance: ≥100MΩ (DC500V Normality)
- Dielectric withstand voltage: ≥1250V/1min (Normality)
- Axial force the terminal shall withstand: thrust 80N, pull 70N, torque 0.2N.m
- Reset force for manual reset products: 14-20N
In-Stock: 410
410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3652$ 0.3470 | $ 1.74 |
| 50+ | $ 0.2897$ 0.2753 | $ 13.77 |
| 150+ | $ 0.2565$ 0.2437 | $ 36.56 |
| 500+ | $ 0.2158$ 0.2051 | $ 102.55 |
| 2,500+ | $ 0.1977$ 0.1879 | $ 469.75 |
| 5,000+ | $ 0.1871$ 0.1778 | $ 889.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Number of Channels | 1 | |
| Operating Temperature | 70℃ | |
| Reset Temperature | 55℃ | |
| Contact Form | SPST | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: 0~150℃ (plastic bakelite housing), 0~210℃ (ceramic housing), 0~180℃ (high-temperature plastic housing)
- Applicable standards: UL873, CSA C22.2 NO24-93, EN60730-1 2000+A11, EN60730-2-9:2002, GB14536.1-2008 idt IEC730-1, GB14536.10-2008 idt IEC730-2-9-1992
- Rated voltage: AC125V 50~60Hz
- Rated current: 1-10A / 1-15A of Resistive Load
- Switch type and single-pole disconnection: 1 pole opener
- IP protection rating: IP00
- Action type: 2C
- Certifications: CQC, TUV, VDE, UL
- Service life: CQC, TUV 10,000; VDE, UL 100,000
- PTI value of insulating material used: 175V
- Contact resistance: ≤50mΩ (Original State)
- Insulation resistance: ≥100MΩ (DC500V Normality)
- Dielectric withstand voltage: ≥1250V/1min (Normality)
- Axial force the terminal shall withstand: thrust 80N, pull 70N, torque 0.2N.m
- Reset force for manual reset products: 14-20N
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



