Phoenix Contact 2903290
| Manufacturer | |
| MPN | 2903290 |
| LCSC Part # | C1564965 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120V 9A 2 Form C: 2C (DPDT-CO) Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Contact Material | AgNi | |
| Coil Type | - | |
| Coil Voltage | 120V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+40℃ | |
| Switching Current(Max) | 9A | |
| Release Time | 20ms | |
| Operate Time | 25ms | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Switching Voltage(Max) | 440V@AC;250V@DC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The pluggable electromechanical and solid-state relays in the RIFLINE complete product range and the base are recognized and approved in accordance with UL 508. The relevant approvals can be called up at the individual components in question.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.8838 | $ 24.88 |
| 200+ | $ 9.6301 | $ 1926.02 |
| 500+ | $ 9.2924 | $ 4646.20 |
| 1,000+ | $ 9.1244 | $ 9124.40 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

