Xucheng Elec KSD.301-45/103PAK
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | KSD.301-45/103PAK |
| LCSC Part # | C156496 |
| Package | - |
| Customer # | |
| Description | 45℃ 35℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
452 
452
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4289 $ 0.4075 | $ 0.41 |
10+ | $ 0.3385 $ 0.3216 | $ 3.22 |
30+ | $ 0.2995 $ 0.2846 | $ 8.54 |
100+ | $ 0.2511 $ 0.2386 | $ 23.86 |
500+ | $ 0.2293 $ 0.2179 | $ 108.95 |
1,000+ | $ 0.2153 $ 0.2046 | $ 204.60 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$