LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Xucheng Elec KSD.301-150/103CAB product image
  • KSD.301-150/103CAB thumbnail 1
  • KSD.301-150/103CAB thumbnail 2
  • KSD.301-150/103CAB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Xucheng Elec KSD.301-150/103CABRoHS

Manufacturer
Xucheng ElecAsian Brands
MPN
KSD.301-150/103CAB
LCSC Part #
C156494
Packaging
-
Customer #
Key Attributes
153℃ 140℃ Thermostats - Mechanical - Industrial RoHS
Datasheetpdf iconXucheng Elec KSD.301-150/103CAB
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4647$ 0.4415$ 0.44
10+$ 0.3697$ 0.3513$ 3.51
30+$ 0.3289$ 0.3125$ 9.38
100+$ 0.2776$ 0.2638$ 26.38
500+$ 0.2324$ 0.2208$ 110.40
1,000+$ 0.2188$ 0.2079$ 207.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial
ManufacturerXucheng Elec
Packaging-
Number of Channels1
Operating Temperature153℃
Reset Temperature140℃
Contact FormSPST
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: 0–150℃ (plastic bakelite housing), 0–210℃ (ceramic housing), 0–180℃ (high-temperature plastic housing)
  • Applicable standards: UL873, CSA C22.2 NO24-93, EN60730-1 2000+A11, EN60730-2-9:2002, GB14536.1-2008 idt IEC730-1, GB14536.10-2008 idt IEC730-2-9-1992
  • Rated voltage: AC125V 50–60Hz
  • Rated current: 1–10A / 1–15A of Resistive Load
  • Switch type and single-pole disconnect: 1 pole opener
  • IP protection rating: IP00
  • Action type: 2C
  • Certifications: CQC, TUV, VDE, UL
  • Service life: CQC, TUV 10,000; VDE, UL 100,000
  • PTI value of insulating material used: 175V
  • Contact resistance: ≤50mΩ (Original State)
  • Insulation resistance: ≥100MΩ (DC500V Normality)
  • Dielectric strength: ≥1250V/1min (Normality)
  • Terminal axial force resistance: push force 80N, pull force 70N, torque 0.2N.m
  • Environmental stress: -10℃ ± 2℃ for 24h, +60℃ ± 5℃ for 4h — plastic parts shall show no cracking or deformation, and the thermostat shall remain fully functional
  • Humidity test: relative humidity 91–95%, temperature 20–30 (±1℃), treated in a humidity chamber for 48h; shall withstand AC1250V at 50–60Hz for 1min without flashover or breakdown
  • Thermostat self-heating: under ambient conditions 5℃ ± 1℃ below the operating temperature, with a current of 10.6A, terminal temperature shall not exceed 230℃
  • Operating modes: contacts closed at room temperature (NC), open on temperature rise, reclose on temperature drop; contacts closed at room temperature (NC), open on temperature drop, reclose on temperature rise; contacts open at room temperature (NO), close on temperature rise, reopen on temperature drop; contacts open at room temperature (NO), close on temperature drop, reopen on temperature rise; contacts closed at room temperature (NC), open on temperature rise, manual reset to reclose on temperature drop
  • Manual reset product reset force: 14–20N