LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Xucheng Elec KSD.301-115/103PAB product image
  • KSD.301-115/103PAB thumbnail 1
  • KSD.301-115/103PAB thumbnail 2
  • KSD.301-115/103PAB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Xucheng Elec KSD.301-115/103PABRoHS

Manufacturer
Xucheng ElecAsian Brands
MPN
KSD.301-115/103PAB
LCSC Part #
C156490
Packaging
-
Customer #
Key Attributes
115℃ 100℃ Thermostats - Mechanical - Industrial RoHS
Datasheetpdf iconXucheng Elec KSD.301-115/103PAB
In-Stock: 368
368 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3546$ 0.3369$ 0.34
10+$ 0.2746$ 0.2609$ 2.61
30+$ 0.2399$ 0.2280$ 6.84
100+$ 0.1977$ 0.1879$ 18.79
500+$ 0.1781$ 0.1692$ 84.60
1,000+$ 0.1675$ 0.1592$ 159.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial
ManufacturerXucheng Elec
Packaging-
Number of Channels1
Operating Temperature115℃
Reset Temperature100℃
Contact FormSPST
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Temperature range: 0~150℃ (plastic bakelite housing), 0~210℃ (ceramic housing), 0~180℃ (high-temperature plastic housing)
  • Applicable standards: UL873, CSA C22.2 NO24-93, EN60730-1:2000+A11, EN60730-2-9:2002, GB14536.1-2008 idt IEC730-1, GB14536.10-2008 idt IEC730-2-9-1992
  • Rated voltage: AC125V 50~60Hz
  • Rated current: 1-10A/1-15A of Resistive Load
  • Switch type and single-pole disconnection: 1 pole opener
  • IP protection rating: IP00
  • Action type: 2C
  • Certifications: CQC, TUV, VDE, UL
  • Service life: CQC, TUV 10,000; VDE, UL 100,000
  • PTI value of insulating material used: 175V
  • Contact resistance: ≤50mΩ (Original State)
  • Insulation resistance: ≥100MΩ (DC500V Normality)
  • Dielectric strength: ≥1250V/1min (Normality)
  • Terminal axial force capacity: thrust 80N, pull 70N, torque 0.2N.m
  • Environmental stress: under conditions of -10℃±2℃ for 24h and +60℃±5℃ for 4h, plastic parts shall not crack or deform, and the thermostat shall continue to function normally
  • Humidity test: after treatment in a humidity chamber at relative humidity 91~95% and temperature 20~30(±1℃) for 48h, shall withstand AC1250V at frequency 50Hz-60Hz for 1min without flashover or breakdown
  • Thermostat self-heating: under ambient conditions 5℃±1℃ below the operating temperature, with 10.6A current applied, terminal temperature shall not exceed 230℃
  • Operating modes: contacts closed at room temperature (NC), open on temperature rise, re-close on temperature drop; contacts closed at room temperature (NC), open on temperature drop, re-close on temperature rise; contacts open at room temperature (NO), close on temperature rise, re-open on temperature drop; contacts open at room temperature (NO), close on temperature drop, re-open on temperature rise; contacts closed at room temperature (NC), open on temperature rise, manual reset to re-close on temperature drop
  • Manual reset product reset force: 14-20N