LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Xucheng Elec KSD.301-105/103PAB product image
  • KSD.301-105/103PAB thumbnail 1
  • KSD.301-105/103PAB thumbnail 2
  • KSD.301-105/103PAB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Xucheng Elec KSD.301-105/103PABRoHS

Manufacturer
Xucheng ElecAsian Brands
MPN
KSD.301-105/103PAB
LCSC Part #
C156488
Packaging
-
Customer #
Key Attributes
105℃ 90℃ Thermostats - Mechanical - Industrial RoHS
Datasheetpdf iconXucheng Elec KSD.301-105/103PAB
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3906$ 0.3711$ 1.86
50+$ 0.3115$ 0.2960$ 14.80
150+$ 0.279$ 0.2651$ 39.77
500+$ 0.2372$ 0.2254$ 112.70
2,500+$ 0.2186$ 0.2077$ 519.25
5,000+$ 0.2062$ 0.1959$ 979.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial
ManufacturerXucheng Elec
Packaging-
Number of Channels1
Operating Temperature105℃
Reset Temperature90℃
Contact FormSPST
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: 0~150℃ (plastic bakelite housing); 0~210℃ (ceramic housing); 0~180℃ (high-temperature plastic housing)
  • Applicable standards: UL873, CSA C22.2 NO24-93, EN60730-1 2000+A11, EN60730-2-9:2002, GB14536.1-2008 idt IEC730-1, GB14536.10-2008 idt IEC730-2-9-1992
  • Rated voltage: AC125V 50~60Hz
  • Rated current: 1-10A / 1-15A of Resistive Load
  • Switch type and single-pole disconnection: 1 pole opener
  • IP protection rating: IP00
  • Action type: 2C
  • Certifications: CQC, TUV, VDE, UL
  • Service life: CQC, TUV 10,000; VDE, UL 100,000
  • PTI value of insulating material used: 175V
  • Contact resistance: ≤50mΩ (Original State)
  • Insulation resistance: ≥100MΩ (DC500V Normality)
  • Dielectric strength: ≥1250V/1min (Normality)
  • Axial force withstand capability of terminals: thrust 80N, pull 70N, torque 0.2N.m
  • Environmental stress: -10℃±2℃ for 24h, +60℃±5℃ for 4h; plastic parts shall not crack or deform, and the thermostat shall continue to operate normally
  • Humidity test: subjected to relative humidity 91~95% and temperature 20~30(±1℃) in a humidity chamber for 48h; shall withstand AC1250V at 50Hz~60Hz for 1min without flashover or breakdown
  • Thermostat self-heating: under ambient conditions 5℃±1℃ below the operating temperature, with 10.6A current applied, terminal temperature shall not exceed 230℃
  • Operating modes: contacts closed at room temperature (NC), open on temperature rise, reclose on temperature drop; contacts closed at room temperature (NC), open on temperature drop, reclose on temperature rise; contacts open at room temperature (NO), close on temperature rise, reopen on temperature drop; contacts open at room temperature (NO), close on temperature drop, reopen on temperature rise; contacts closed at room temperature (NC), open on temperature rise, manual reset to reclose on temperature drop
  • Reset force for manual reset products: 14-20N