Xucheng Elec KSD.301-95/103PAB
| Manufacturer | Xucheng ElecAsian Brands |
| MPN | KSD.301-95/103PAB |
| LCSC Part # | C156486 |
| Packaging | - |
| Customer # | |
| Key Attributes | 98℃ 85℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Number of Channels | 1 | |
| Operating Temperature | 98℃ | |
| Reset Temperature | 85℃ | |
| Contact Form | SPST | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 41
41 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3606$ 0.3426 | $ 0.34 |
| 10+ | $ 0.2837$ 0.2696 | $ 2.70 |
| 30+ | $ 0.2505$ 0.2380 | $ 7.14 |
| 100+ | $ 0.2098$ 0.1994 | $ 19.94 |
| 500+ | $ 0.1886$ 0.1792 | $ 89.60 |
| 1,000+ | $ 0.1781$ 0.1692 | $ 169.20 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Number of Channels | 1 | |
| Operating Temperature | 98℃ | |
| Reset Temperature | 85℃ | |
| Contact Form | SPST | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



