Xucheng Elec KSD.301-80/103PAB
| Manufacturer | Xucheng ElecAsian Brands |
| MPN | KSD.301-80/103PAB |
| LCSC Part # | C156483 |
| Packaging | - |
| Customer # | |
| Key Attributes | 80℃ 65℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Number of Channels | 1 | |
| Operating Temperature | 80℃ | |
| Reset Temperature | 65℃ | |
| Contact Form | SPST | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.382$ 0.3629 | $ 0.36 |
| 10+ | $ 0.3008$ 0.2858 | $ 2.86 |
| 50+ | $ 0.2553$ 0.2426 | $ 12.13 |
| 100+ | $ 0.2114$ 0.2009 | $ 20.09 |
| 500+ | $ 0.1919$ 0.1824 | $ 91.20 |
| 1,000+ | $ 0.1805$ 0.1715 | $ 171.50 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Number of Channels | 1 | |
| Operating Temperature | 80℃ | |
| Reset Temperature | 65℃ | |
| Contact Form | SPST | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



