LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Xucheng Elec KSD.301-55/103PAB product image
  • KSD.301-55/103PAB thumbnail 1
  • KSD.301-55/103PAB thumbnail 2
  • KSD.301-55/103PAB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Xucheng Elec KSD.301-55/103PABRoHS

Manufacturer
Xucheng ElecAsian Brands
MPN
KSD.301-55/103PAB
LCSC Part #
C156478
Packaging
-
Customer #
Key Attributes
58℃ 45℃ Thermostats - Mechanical - Industrial RoHS
Datasheetpdf iconXucheng Elec KSD.301-55/103PAB
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4049$ 0.3847$ 1.92
50+$ 0.3236$ 0.3075$ 15.38
150+$ 0.2879$ 0.2736$ 41.04
500+$ 0.2212$ 0.2102$ 105.10
2,500+$ 0.2017$ 0.1917$ 479.25
5,000+$ 0.1903$ 0.1808$ 904.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial
ManufacturerXucheng Elec
Packaging-
Number of Channels1
Operating Temperature58℃
Reset Temperature45℃
Contact FormSPST
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: 0 - 150℃ bakelite housing; 0 - 210℃ ceramic housing; 0 - 180℃ high-temperature plastic housing
  • Applicable standards: UL873, CSA C22.2 NO24 - 93, EN60730 - 1 2000 + A11, EN60730 - 2 - 9:2002, GB14536.1 - 2008 idt IEC730 - 1, GB14536.10 - 2008 idt IEC730 - 2 - 9 - 1992
  • Rated voltage: AC125V 50 - 60Hz
  • Rated current: 1 - 10A/1 - 15A of Resistive Load
  • Switch type and single-pole disconnection: 1 pole opener
  • IP protection rating: IP00
  • Action type: 2C
  • Certifications: CQC, TUV, VDE, UL
  • Service life: CQC, TUV 10,000; VDE, UL 100,000
  • PTI value of insulating material used: 175V
  • Contact resistance: ≤ 50mΩ (Original State)
  • Insulation resistance: ≥ 100MΩ (DC500V Normality)
  • Dielectric strength: ≥ 1250V/1min (Normality)
  • Terminal axial force tolerance: push force 80N, pull force 70N, torque 0.2N.m
  • Environmental stress: - 10℃ ± 2℃ 24h, + 60℃ ± 5℃ 4h; plastic parts shall show no cracking or deformation, and the thermostat shall remain in normal operation
  • Humidity test: relative humidity 91 - 95%, temperature 20 - 30 (±1℃), treated in humidity chamber for 48h; shall withstand AC1250V, frequency 50Hz - 60Hz for 1min without flashover or breakdown
  • Thermostat self-heating: under ambient conditions 5℃ - 1℃ below the operating temperature, with 10.6A current applied, terminal temperature shall not exceed 230℃
  • Operating modes: contacts closed at room temperature (NC), open on temperature rise, reset on temperature drop; contacts closed at room temperature (NC), open on temperature drop, reset on temperature rise; contacts open at room temperature (NO), close on temperature rise, reset open on temperature drop; contacts open at room temperature (NO), close on temperature drop, reset open on temperature rise; contacts closed at room temperature (NC), open on temperature rise, manual reset to close on temperature drop
  • Manual reset product reset force: 14 - 20N