Xucheng Elec KSD.301-50/103PAB
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | KSD.301-50/103PAB |
| LCSC Part # | C156477 |
| Package | - |
| Customer # | |
| Description | 50℃ 35℃ Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
445
445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3872 $ 0.3679 | $ 1.84 |
50+ | $ 0.3068 $ 0.2915 | $ 14.58 |
150+ | $ 0.2715 $ 0.2580 | $ 38.70 |
500+ | $ 0.2185 $ 0.2076 | $ 103.80 |
2,500+ | $ 0.1992 $ 0.1893 | $ 473.25 |
5,000+ | $ 0.188 $ 0.1786 | $ 893.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$