Samsung Electro-Mechanics CL10C110JB8NNNC
| Manufacturer | |
| Mfr. Part # | CL10C110JB8NNNC |
| LCSC Part # | C156474 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 11pF 50V C0G 0603 |
| Description | 11pF ±5% 50V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0084 | $ 0.42 |
500+ | $ 0.0066 | $ 3.30 |
1,500+ | $ 0.0056 | $ 8.40 |
4,000+ | $ 0.005 | $ 20.00 |
24,000+ | $ 0.0045 | $ 108.00 |
48,000+ | $ 0.0042 | $ 201.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$