IDEC RU42S-M-A110
| Manufacturer | |
| MPN | RU42S-M-A110 |
| LCSC Part # | C1564650 |
| Packaging | Through Hole,21x27.5mm |
| Customer # | |
| Key Attributes | 120V 3A 4 Form C: 4C (4PDT-CO) Through Hole,21x27.5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,21x27.5mm | |
| Contact Material | AgNi + Gold plated | |
| Coil Type | - | |
| Coil Voltage | 120V | |
| Number of Pins | - | |
| Height | 35mm | |
| Operating Temperature | -55℃~+60℃ | |
| Switching Current(Max) | 3A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Length | 27.5mm | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Width | 21mm | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5469 | $ 10.55 |
| 200+ | $ 4.0816 | $ 816.32 |
| 500+ | $ 3.9384 | $ 1969.20 |
| 1,000+ | $ 3.8676 | $ 3867.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Packaging | Through Hole,21x27.5mm | |
| Contact Material | AgNi + Gold plated | |
| Coil Type | - | |
| Coil Voltage | 120V | |
| Number of Pins | - | |
| Height | 35mm | |
| Operating Temperature | -55℃~+60℃ | |
| Switching Current(Max) | 3A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Length | 27.5mm | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Width | 21mm | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

