DIODES DMHC3025LSD-13
| Manufacturer | |
| Mfr. Part # | DMHC3025LSD-13 |
| LCSC Part # | C156387 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 6A SO-8 |
| Description | N-Channel+P-Channel Array 30V 6A 1.5W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,765
4,765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3263 | $ 1.63 |
50+ | $ 0.2651 | $ 13.26 |
150+ | $ 0.239 | $ 35.85 |
500+ | $ 0.1737 | $ 86.85 |
2,500+ | $ 0.1592 | $ 398.00 |
5,000+ | $ 0.1504 | $ 752.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$