PANASONIC ALZN5F24W
| Manufacturer | |
| Mfr. Part # | ALZN5F24W |
| LCSC Part # | C1563860 |
| Package | DIP,12.5x28.8mm |
| Customer # | |
| Description | 440V@AC 24V DIP,12.5x28.8mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,12.5x28.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9296 | $ 2.93 |
200+ | $ 1.1345 | $ 226.90 |
500+ | $ 1.0944 | $ 547.20 |
1,000+ | $ 1.0743 | $ 1074.30 |
Standard Packaging 100/Full
Tray | ||