Walter Elec STE0603MW50R007FS
| Manufacturer | Walter ElecAsian Brands |
| MPN | STE0603MW50R007FS |
| LCSC Part # | C156368 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 7mΩ ±1% 500mW 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | Walter Elec | |
| Packaging | 0603 | |
| Power(Watts) | 500mW | |
| Resistance | 7mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0592 | $ 0.59 |
| 100+ | $ 0.0472 | $ 4.72 |
| 300+ | $ 0.0411 | $ 12.33 |
| 1,000+ | $ 0.0366 | $ 36.60 |
| 5,000+ | $ 0.0299 | $ 149.50 |
| 10,000+ | $ 0.0281 | $ 281.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | Walter Elec | |
| Packaging | 0603 | |
| Power(Watts) | 500mW | |
| Resistance | 7mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



