DIODES DMN62D0U-13
| Manufacturer | |
| Mfr. Part # | DMN62D0U-13 |
| LCSC Part # | C156342 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 380mA SOT-23 |
| Description | N-Channel 60V 380mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,980
6,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0548 $ 0.0450 | $ 0.45 |
100+ | $ 0.0493 $ 0.0405 | $ 4.05 |
300+ | $ 0.0465 $ 0.0382 | $ 11.46 |
1,000+ | $ 0.0445 $ 0.0365 | $ 36.50 |
5,000+ | $ 0.0343 $ 0.0282 | $ 141.00 |
10,000+ | $ 0.0335 $ 0.0275 | $ 275.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$