TE Connectivity 1415898-4
| Manufacturer | |
| Mfr. Part # | 1415898-4 |
| LCSC Part # | C1563414 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Power PCB Relay RT InrushPower |
| Description | 16A 480V@AC 3V 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.8062 | $ 18.81 |
10+ | $ 18.038 | $ 180.38 |
30+ | $ 16.7058 | $ 501.17 |
100+ | $ 15.544 | $ 1554.40 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$