DIODES RS1A-13-F
| Manufacturer | |
| Mfr. Part # | RS1A-13-F |
| LCSC Part # | C156339 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 50V 1A SMA |
| Description | 150ns 50V 1.3V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
180 
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0924 | $ 0.46 |
50+ | $ 0.072 | $ 3.60 |
150+ | $ 0.0619 | $ 9.29 |
500+ | $ 0.0542 | $ 27.10 |
2,500+ | $ 0.0481 | $ 120.25 |
5,000+ | $ 0.0451 | $ 225.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$