DIODES BC847BT-7-F
| Manufacturer | |
| MPN | BC847BT-7-F |
| LCSC Part # | C156332 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 110 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 45 V
- IC = 100 mA Collector Current
- Epitaxial Planar Die Construction
- Ultra-Small Surface-Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An automotive-compliant part is available under separate datasheet (BC847BTQ)
In-Stock: 23,650
23,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.073 | $ 0.73 |
| 100+ | $ 0.0611 | $ 6.11 |
| 300+ | $ 0.0551 | $ 16.53 |
| 3,000+ | $ 0.0476 | $ 142.80 |
| 6,000+ | $ 0.0441 | $ 264.60 |
| 9,000+ | $ 0.0423 | $ 380.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 110 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 45 V
- IC = 100 mA Collector Current
- Epitaxial Planar Die Construction
- Ultra-Small Surface-Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An automotive-compliant part is available under separate datasheet (BC847BTQ)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



