DIODES ZVP2110GTA
| Manufacturer | |
| MPN | ZVP2110GTA |
| LCSC Part # | C156324 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 310mA SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 8Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 100pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 8Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 100pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free. "Green" device
Applications
AI Translation
- High-efficiency power management applications
In-Stock: 98
98 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8871 | $ 0.89 |
| 10+ | $ 0.7227 | $ 7.23 |
| 30+ | $ 0.6413 | $ 19.24 |
| 100+ | $ 0.5599 | $ 55.99 |
| 500+ | $ 0.5111 | $ 255.55 |
| 1,000+ | $ 0.4851 | $ 485.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 8Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 100pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 8Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 100pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free. "Green" device
Applications
AI Translation
- High-efficiency power management applications
C156324 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



