DIODES FZT690BTA
| Manufacturer | |
| MPN | FZT690BTA |
| LCSC Part # | C156316 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 3A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
In-Stock: 260
260 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4978 | $ 2.49 |
| 50+ | $ 0.3859 | $ 19.30 |
| 150+ | $ 0.3379 | $ 50.69 |
| 1,000+ | $ 0.2781 | $ 278.10 |
| 2,000+ | $ 0.2514 | $ 502.80 |
| 5,000+ | $ 0.2354 | $ 1177.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
C156316 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



