OMRON G2RL-1A-E2-CV-HA DC12
| Manufacturer | |
| MPN | G2RL-1A-E2-CV-HA DC12 |
| LCSC Part # | C1563102 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 23A 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 23A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 23A@250VAC | |
| Coil Rated Power | 400mW | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 360Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current 23 A switching surpassing standard G2RL models.
- Meets ambient operating temperature requirements of 105c
- Low profile; 16.7 mm max. in height.
- Reinforced insulation between coil and contact with 10 k Impulse voltage.
- Conforms to EN60335-1 of Safety of Household appliances.
- Clearance and creepage distances: 8 mm / 8 mm min.
- Coil insulation system: Class F (UL1446)
Applications
AI Translation
- Home appliances
- Cooking top, Microwave Oven
- Industrial use
- HVAC
In-Stock: 590
590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0981 | $ 2.10 |
| 10+ | $ 1.7977 | $ 17.98 |
| 30+ | $ 1.6087 | $ 48.26 |
| 100+ | $ 1.4149 | $ 141.49 |
| 500+ | $ 1.3277 | $ 663.85 |
| 1,000+ | $ 1.2889 | $ 1288.90 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 23A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 23A@250VAC | |
| Coil Rated Power | 400mW | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 360Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current 23 A switching surpassing standard G2RL models.
- Meets ambient operating temperature requirements of 105c
- Low profile; 16.7 mm max. in height.
- Reinforced insulation between coil and contact with 10 k Impulse voltage.
- Conforms to EN60335-1 of Safety of Household appliances.
- Clearance and creepage distances: 8 mm / 8 mm min.
- Coil insulation system: Class F (UL1446)
Applications
AI Translation
- Home appliances
- Cooking top, Microwave Oven
- Industrial use
- HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



