TE Connectivity V23061B1002A501
| Manufacturer | |
| Mfr. Part # | V23061B1002A501 |
| LCSC Part # | C1563022 |
| Package | Through Hole,10x30mm |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 8A 5V |
| Description | 8A 5V 8A@250VAC One set changeover: 1C (SPDT - changeover) 400V@AC Through Hole,10x30mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole,10x30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4721 | $ 5.47 |
10+ | $ 4.6878 | $ 46.88 |
30+ | $ 4.2227 | $ 126.68 |
100+ | $ 3.7514 | $ 375.14 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$