LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES LM4040D50FTA product image
  • LM4040D50FTA thumbnail 1
  • LM4040D50FTA thumbnail 2
  • LM4040D50FTA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES LM4040D50FTARoHS

Manufacturer
MPN
LM4040D50FTA
LCSC Part #
C156302
Packaging
SOT-23
Customer #
Key Attributes
Precision Micropower Shunt Voltage References
Datasheetpdf iconDIODES LM4040D50FTA
In-Stock: 1,341
1,341 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4365$ 0.44
10+$ 0.3457$ 3.46
30+$ 0.3067$ 9.20
100+$ 0.258$ 25.80
500+$ 0.2353$ 117.65
1,000+$ 0.1964$ 196.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingSOT-23
Quiescent Current79uA
Output Voltage5V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation88uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz80uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM4040 is a family of bandgap circuits designed to achieve precision micro-power voltage references of 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V. The devices are available in 0.2% B-grade, 0.5% C-grade, and 1% D-grade initial tolerances. They are available in small outline SOT23 surface mount packages, which are ideal for applications where space is at a premium. Excellent performance is maintained over the 60μA to 15mA operating current range with a typical temperature coefficient of only 20ppm/°C. The device is designed to be highly tolerant of capacitive loads, which maintains excellent stability. This device offers a pin for pin compatible alternative to the LM4040 voltage reference.

Features

AI Translation
  • Small Package: SOT23
  • No Output Capacitor Required
  • Output Voltage Tolerance:
    • LM4040B: ±0.2% at +25°C
    • LM4040C: ±0.5% at +25°C
    • LM4040D: ±1% at +25°C
  • Low Output Noise (10Hz to 10kHz) 45μV_RMS
  • Wide Operating Current Range 60μA to 15mA
  • Extended Temperature Range -40°C to +125°C
  • Low Temperature Coefficient 100ppm/°C (max)
  • Green Molding in Small Package SOT23
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Battery Powered Equipment
  • Precision Power Supplies
  • Portable Instrumentation
  • Portable Communications Devices
  • Notebook and Palmtop Computers
  • Data Acquisition Systems