DIODES SBRT20U60SP5-7
| Manufacturer | |
| Mfr. Part # | SBRT20U60SP5-7 |
| LCSC Part # | C156299 |
| Package | PowerDI-5 |
| Customer # | |
| Key Attributes | Voltage: 60V Current: 20A |
| Description | 320A 60V 480mV@20A 20A PowerDI-5 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | PowerDI-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,409
1,409
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8336 | $ 0.83 |
10+ | $ 0.6739 | $ 6.74 |
30+ | $ 0.594 | $ 17.82 |
100+ | $ 0.5142 | $ 51.42 |
500+ | $ 0.4663 | $ 233.15 |
1,500+ | $ 0.4424 | $ 663.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$