DIODES 1N5818-T
| Manufacturer | |
| MPN | 1N5818-T |
| LCSC Part # | C156296 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | Voltage: 30V Current: 1A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Reverse Leakage Current (Ir) | 1mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard Ring Die Construction for Transient Protection
- Low- Power Loss, High Efficiency
- High- Surge Capability
- High- Current Capability and Low- Forward Voltage Drop
- For Use in Low- Voltage, High- Frequency Inverters, Free Wheeling, and Polarity Protection Application
- Lead- Free Finish; RoHS Compliant
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.078$ 0.0562 | $ 0.56 |
| 100+ | $ 0.0634$ 0.0457 | $ 4.57 |
| 300+ | $ 0.0561$ 0.0404 | $ 12.12 |
| 1,000+ | $ 0.0506$ 0.0365 | $ 36.50 |
| 5,000+ | $ 0.0463$ 0.0334 | $ 167.00 |
| 10,000+ | $ 0.0441$ 0.0318 | $ 318.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



