DIODES LM4040C50FTA
| Manufacturer | |
| MPN | LM4040C50FTA |
| LCSC Part # | C156291 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision Micropower Shunt Voltage References |
| Description | 5V ±0.5% 15mA Fixed SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,120
11,120
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3624 | $ 1.81 |
50+ | $ 0.2809 | $ 14.05 |
150+ | $ 0.246 | $ 36.90 |
500+ | $ 0.2025 | $ 101.25 |
3,000+ | $ 0.1831 | $ 549.30 |
6,000+ | $ 0.1714 | $ 1028.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$