PANASONIC DSP1-L2-DC6V-F
| Manufacturer | |
| Mfr. Part # | DSP1-L2-DC6V-F |
| LCSC Part # | C1562886 |
| Package | DIP,20.2x11mm |
| Customer # | |
| Key Attributes | Small polarized power relay |
| Description | 5A 6V 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) DIP,20.2x11mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,20.2x11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
23
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9412 | $ 4.94 |
10+ | $ 4.3788 | $ 43.79 |
30+ | $ 4.0345 | $ 121.04 |
100+ | $ 3.7643 | $ 376.43 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$