LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RUEF110-AP product image
Images for reference only

Littelfuse RUEF110-APRoHS

Manufacturer
MPN
RUEF110-AP
LCSC Part #
C1562391
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 1.1A TH
Datasheetpdf iconLittelfuse RUEF110-AP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0798$ 0.08
200+$ 0.0309$ 6.18
500+$ 0.0298$ 14.90
1,000+$ 0.0293$ 29.30
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current1.1A
Pitch-
Current - Max-
Power Dissipation700mW
Trip Current2.2A
Height-
Length7.4mm
Width-
Resistance @ 25℃170mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)70mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

RUEF series is for balance of voltage rating (30V) and hold current (up to 9A).

Features

AI Translation
  • Resettable and single-use overcurrent devices
  • Wide range of form factor and termination methods
  • Devices compatible with high-volume electronics assembly
  • RoHS compliant, Lead-Free and Halogen-Free

Applications

AI Translation
  • Satellite video receivers
  • CD-ROMs
  • Industrial controls
  • Game machines
  • Transformers
  • Battery packs
  • Computer motherboards
  • Phones
  • Modems
  • Fax machines
  • USB hubs, ports and peripherals
  • Printers
  • IEEE 1394 ports