Littelfuse 600R150ZR
| Manufacturer | |
| MPN | 600R150ZR |
| LCSC Part # | C1562326 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 150mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 150mA | |
| Current - Max | 3A | |
| Trip Current | 300mA | |
| Resistance @ 25℃ | 6Ω | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 17Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 600R Series is designed to protect against power fault events typically found in telecom applications. This series is designed to be used in applications that need to meet the requirements of GR–1089-CORE and UL60950/EN60950/IEC60950. These resettable devices also help to meet the requirements of ITU K.20, K.21 and K.44.
Features
AI Translation
- 0.15 – 0.16A hold current range, 60VDC operating voltage
- 600VAC interrupt rating
- Fast time–to-trip
- Binned and sorted narrow resistance ranges available
- RoHS compliant, Lead–Free and Halogen-Free
Applications
AI Translation
- Central Offce Equipment
- Set Top Boxes (STB) (CO)
- Voice over IP (VOIP)
- Customer Premises
- Subscriber Line Interface Equipment (CE) Circuit (SLIC) Alarm systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1981 | $ 0.20 |
| 200+ | $ 0.0767 | $ 15.34 |
| 500+ | $ 0.074 | $ 37.00 |
| 1,200+ | $ 0.0727 | $ 87.24 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 150mA | |
| Current - Max | 3A | |
| Trip Current | 300mA | |
| Resistance @ 25℃ | 6Ω | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 17Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 600R Series is designed to protect against power fault events typically found in telecom applications. This series is designed to be used in applications that need to meet the requirements of GR–1089-CORE and UL60950/EN60950/IEC60950. These resettable devices also help to meet the requirements of ITU K.20, K.21 and K.44.
Features
AI Translation
- 0.15 – 0.16A hold current range, 60VDC operating voltage
- 600VAC interrupt rating
- Fast time–to-trip
- Binned and sorted narrow resistance ranges available
- RoHS compliant, Lead–Free and Halogen-Free
Applications
AI Translation
- Central Offce Equipment
- Set Top Boxes (STB) (CO)
- Voice over IP (VOIP)
- Customer Premises
- Subscriber Line Interface Equipment (CE) Circuit (SLIC) Alarm systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

