LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RXEF250-AP product image
Images for reference only

Littelfuse RXEF250-APRoHS

Manufacturer
MPN
RXEF250-AP
LCSC Part #
C1562322
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 2.5A TH
Datasheetpdf iconLittelfuse RXEF250-AP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.179$ 0.18
200+$ 0.0693$ 13.86
500+$ 0.0669$ 33.45
1,000+$ 0.0657$ 65.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-
Voltage - Max-
Hold Current2.5A
Pitch-
Current - Max-
Power Dissipation2.5W
Trip Current5A
Height-
Length-
Width-
Time to Trip(Max)15.6s
Resistance @ 25℃50mΩ
Resistance - Post Trip (R1) (Max)130mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece