LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RXEF135-AP product image
Images for reference only

Littelfuse RXEF135-APRoHS

Manufacturer
MPN
RXEF135-AP
LCSC Part #
C1562303
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 72V 1.35A TH
Datasheetpdf iconLittelfuse RXEF135-AP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1026$ 0.10
200+$ 0.0397$ 7.94
500+$ 0.0383$ 19.15
1,000+$ 0.0376$ 37.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max72V
Hold Current1.35A
Current - Max40A
Trip Current2.7A
Resistance @ 25℃120mΩ
Time to Trip(Max)9.6s
Resistance - Post Trip (R1) (Max)300mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • RoHS compliant
  • Halogen-free (Br ≥ 900 ppm, Cl ≥ 900 ppm, Br + Cl ≥ 1500 ppm)
  • Industry's broadest selection of radial-leaded resettable devices
  • Current ratings from 50 mA to 15 A
  • Voltage ratings from 6 V (computing and electronics applications) to 72 V
  • Agency approvals: UL, CSA, TÜV, CQC**
  • Fast trip time
  • Low resistance

Applications

AI Translation
  • Industrial control
  • Power supply
  • Lighting
  • Medical applications