LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 60R090XPR product image
  • 60R090XPR thumbnail 1
  • 60R090XPR thumbnail 2
  • 60R090XPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 60R090XPRRoHS

Manufacturer
MPN
60R090XPR
LCSC Part #
C1562299
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 900mA TH
Datasheetpdf iconLittelfuse 60R090XPR
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4406$ 0.44
10+$ 0.3576$ 3.58
30+$ 0.3229$ 9.69
100+$ 0.2792$ 27.92
500+$ 0.2595$ 129.75
1,000+$ 0.2475$ 247.50
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current900mA
Pitch-
Current - Max40A
Power Dissipation990mW
Trip Current1.8A
Height-
Length-
Width-
Time to Trip(Max)7.2s
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)470mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 60R Series radial leaded device is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred.

Features

AI Translation
  • Cured, fame retardant
  • Fast time–to-trip epoxy polymer insulating
  • RoHS compliant, Leadmaterial meets UL 94V-0 Free and Halogen-Free requirements

Applications

AI Translation
  • USB hubs, ports
  • General electronics and peripherals
  • Automotive applications
  • IEEE1394 ports
  • Industrial controls
  • Computers & peripherals
  • Transformers
  • Motor protection