Littelfuse RXEF135K-AP
| Manufacturer | |
| MPN | RXEF135K-AP |
| LCSC Part # | C1562280 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 1.35A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.7W | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 120mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 190mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant
- Halogen-free (Br ≥ 900 ppm, Cl ≥ 900 ppm, Br + Cl ≥ 1500 ppm)
- Industry's broadest selection of radial-leaded resettable devices
- Current ratings from 50 mA to 15 A
- Voltage ratings from 6 V (computing and electronics applications) to 72 V
- Agency approvals: UL, CSA, TÜV, CQC**
- Fast trip time
- Low resistance
Applications
AI Translation
- Industrial control
- Power supply
- Lighting
- Medical applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.11 | $ 0.11 |
| 200+ | $ 0.0426 | $ 8.52 |
| 500+ | $ 0.0411 | $ 20.55 |
| 1,000+ | $ 0.0404 | $ 40.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.7W | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 120mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 190mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant
- Halogen-free (Br ≥ 900 ppm, Cl ≥ 900 ppm, Br + Cl ≥ 1500 ppm)
- Industry's broadest selection of radial-leaded resettable devices
- Current ratings from 50 mA to 15 A
- Voltage ratings from 6 V (computing and electronics applications) to 72 V
- Agency approvals: UL, CSA, TÜV, CQC**
- Fast trip time
- Low resistance
Applications
AI Translation
- Industrial control
- Power supply
- Lighting
- Medical applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

