LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TRF250-120-B-0.5 product image
Images for reference only

Littelfuse TRF250-120-B-0.5RoHS

Manufacturer
MPN
TRF250-120-B-0.5
LCSC Part #
C1562273
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 120mA TH
Datasheetpdf iconLittelfuse TRF250-120-B-0.5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1465$ 0.15
200+$ 0.0567$ 11.34
500+$ 0.0548$ 27.40
1,000+$ 0.0538$ 53.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current120mA
Pitch-
Current - Max3A
Power Dissipation800mW
Trip Current240mA
Height-
Length-
Width-
Resistance @ 25℃
Time to Trip(Max)2.5s
Resistance - Post Trip (R1) (Max)16Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece