muRata PTGL12AR270M9C01B0
| Manufacturer | |
| MPN | PTGL12AR270M9C01B0 |
| LCSC Part # | C1562245 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 265V 200mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 265V | |
| Hold Current | 200mA | |
| Current - Max | 1.5A | |
| Trip Current | 310mA | |
| Time to Trip(Max) | 100ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistance - Temperature Characteristics: Although there is a negligible difference between the normal and "Curie Point" temperature, POSISTORr shows almost constant resistance - temperature characteristics. Yet they have resistance - temperature characteristics that cause resistance to sharply increase when the temperature exceeds the Curie Point. The Curie Point (C.P.) is defined as temperature which the resistance value is twice the one at 25 ℃.
- Current - Voltage Characteristics (Static Characteristic): This shows the relation between applied voltage when voltage applied to POSISTORr causes balancing of inner heating and outer thermal dissipation and stabilized current. This has both a maximum point of current and constant output power.
- Current - Time Characteristics (Dynamic Characteristic): This shows the relation between current and time before inner heating and outer thermal dissipation arrive at equilibrium state. This features having large initial current and abruptly continuous attenuating portion.
Applications
AI Translation
- High wattage power supply (Flat display panels etc.)
- Power supply for fluorescent lights
- Other switching power supplies
- Landline telephones or FAX machines
- Telephone interface of STB, VoIP equipment
- Any other equipment of communication facility having a phone line interface
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3287 | $ 1.33 |
| 200+ | $ 0.5137 | $ 102.74 |
| 500+ | $ 0.4963 | $ 248.15 |
| 1,000+ | $ 0.4868 | $ 486.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 265V | |
| Hold Current | 200mA | |
| Current - Max | 1.5A | |
| Trip Current | 310mA | |
| Time to Trip(Max) | 100ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistance - Temperature Characteristics: Although there is a negligible difference between the normal and "Curie Point" temperature, POSISTORr shows almost constant resistance - temperature characteristics. Yet they have resistance - temperature characteristics that cause resistance to sharply increase when the temperature exceeds the Curie Point. The Curie Point (C.P.) is defined as temperature which the resistance value is twice the one at 25 ℃.
- Current - Voltage Characteristics (Static Characteristic): This shows the relation between applied voltage when voltage applied to POSISTORr causes balancing of inner heating and outer thermal dissipation and stabilized current. This has both a maximum point of current and constant output power.
- Current - Time Characteristics (Dynamic Characteristic): This shows the relation between current and time before inner heating and outer thermal dissipation arrive at equilibrium state. This features having large initial current and abruptly continuous attenuating portion.
Applications
AI Translation
- High wattage power supply (Flat display panels etc.)
- Power supply for fluorescent lights
- Other switching power supplies
- Landline telephones or FAX machines
- Telephone interface of STB, VoIP equipment
- Any other equipment of communication facility having a phone line interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

