muRata PTGL12AS4R7K6B51B0
| Manufacturer | |
| MPN | PTGL12AS4R7K6B51B0 |
| LCSC Part # | C1562233 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 140V 393mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Max | 140V | |
| Hold Current | 393mA | |
| Current - Max | 3.5A | |
| Trip Current | 523mA | |
| Time to Trip(Max) | 100ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PTC thermistors (POSISTOR®) for circuit protection and overtemperature sensing.
- Part numbers include product ID, series, size, temperature characteristics, resistance, and other information.
- Resistance is expressed in three alphanumeric characters in ohms (Ω): the first two digits are significant figures, the third indicates the number of trailing zeros; a decimal point is represented by the uppercase letter "R".
- Resistance tolerance is specified individually per part.
- Available in various package types.
Applications
AI Translation
- Overcurrent protection
- Thermal sensing
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Max | 140V | |
| Hold Current | 393mA | |
| Current - Max | 3.5A | |
| Trip Current | 523mA | |
| Time to Trip(Max) | 100ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PTC thermistors (POSISTOR®) for circuit protection and overtemperature sensing.
- Part numbers include product ID, series, size, temperature characteristics, resistance, and other information.
- Resistance is expressed in three alphanumeric characters in ohms (Ω): the first two digits are significant figures, the third indicates the number of trailing zeros; a decimal point is represented by the uppercase letter "R".
- Resistance tolerance is specified individually per part.
- Available in various package types.
Applications
AI Translation
- Overcurrent protection
- Thermal sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

