LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata PTGL04AS100K2B51B0 product image
Images for reference only

muRata PTGL04AS100K2B51B0RoHS

Manufacturer
MPN
PTGL04AS100K2B51B0
LCSC Part #
C1562216
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 212mA TH
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturermuRata
PackagingThrough Hole
Operating Temperature-30℃~+85℃
Voltage - Max30V
Hold Current212mA
Current - Max2A
Trip Current282mA
Time to Trip(Max)5s

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece