LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TRF600-150-RB-B-0.5 product image
Images for reference only

Littelfuse TRF600-150-RB-B-0.5RoHS

Manufacturer
MPN
TRF600-150-RB-B-0.5
LCSC Part #
C1562204
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 150mA TH
Datasheetpdf iconLittelfuse TRF600-150-RB-B-0.5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7468$ 0.75
200+$ 0.2892$ 57.84
500+$ 0.2799$ 139.95
1,000+$ 0.2737$ 273.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max-
Hold Current150mA
Pitch-
Current - Max-
Power Dissipation1.4W
Trip Current300mA
Height-
Length-
Width-
Time to Trip(Max)3s
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)22Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece