Littelfuse RXEF017-AP
| Manufacturer | |
| MPN | RXEF017-AP |
| LCSC Part # | C1562196 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 170mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | 170mA | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 670mW | |
| Trip Current | 340mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.3Ω | |
| Time to Trip(Max) | 3s | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3378 | $ 0.34 |
| 200+ | $ 0.1308 | $ 26.16 |
| 500+ | $ 0.1262 | $ 63.10 |
| 1,000+ | $ 0.1239 | $ 123.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | 170mA | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 670mW | |
| Trip Current | 340mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.3Ω | |
| Time to Trip(Max) | 3s | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

