LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TCF250-120T-RB-B-0.5 product image
Images for reference only

Littelfuse TCF250-120T-RB-B-0.5RoHS

Manufacturer
MPN
TCF250-120T-RB-B-0.5
LCSC Part #
C1562191
Packaging
SMD,5.5x5.5mm
Customer #
Key Attributes
PTC RESET FUSE 250V 110mA SMD
Datasheetpdf iconLittelfuse TCF250-120T-RB-B-0.5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1194$ 0.12
200+$ 0.0462$ 9.24
500+$ 0.0446$ 22.30
1,000+$ 0.0438$ 43.80
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingSMD,5.5x5.5mm
Operating Temperature-40℃~+85℃
Voltage - Max250V
Hold Current110mA
Pitch-
Current - Max3A
Power Dissipation-
Trip Current-
Height-
Length-
Width-
Resistance @ 25℃7.9Ω
Time to Trip(Max)1s
Resistance - Post Trip (R1) (Max)18Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece