Littelfuse TRF250-184
| Manufacturer | |
| MPN | TRF250-184 |
| LCSC Part # | C1562101 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 100V 184mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Max | 100V | |
| Hold Current | 184mA | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 900mW | |
| Trip Current | 1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1.2Ω | |
| Time to Trip(Max) | 1.3s | |
| Resistance - Post Trip (R1) (Max) | 3.1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1407 | $ 0.14 |
| 200+ | $ 0.0545 | $ 10.90 |
| 500+ | $ 0.0526 | $ 26.30 |
| 1,000+ | $ 0.0516 | $ 51.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Max | 100V | |
| Hold Current | 184mA | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 900mW | |
| Trip Current | 1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1.2Ω | |
| Time to Trip(Max) | 1.3s | |
| Resistance - Post Trip (R1) (Max) | 3.1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

