TDK B59860C0120A070
| Manufacturer | |
| Mfr. Part # | B59860C0120A070 |
| LCSC Part # | C1562079 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | PTC thermistors for overcurrent protection, Leaded disks, coated, 230V |
| Description | PTC Thermistor 15Ω Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
806
806
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.836 | $ 0.84 |
10+ | $ 0.6788 | $ 6.79 |
30+ | $ 0.5994 | $ 17.98 |
100+ | $ 0.5215 | $ 52.15 |
500+ | $ 0.4748 | $ 237.40 |
1,000+ | $ 0.4499 | $ 449.90 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$