LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TRF600-160 product image
Images for reference only

Littelfuse TRF600-160RoHS

Manufacturer
MPN
TRF600-160
LCSC Part #
C1562073
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 250V 160mA TH
Datasheetpdf iconLittelfuse TRF600-160
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2121$ 0.21
200+$ 0.0821$ 16.42
500+$ 0.0792$ 39.60
1,000+$ 0.0778$ 77.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max250V
Hold Current160mA
Pitch-
Current - Max-
Power Dissipation2.2W
Trip Current320mA
Height-
Length-
Width-
Resistance @ 25℃
Time to Trip(Max)18s
Resistance - Post Trip (R1) (Max)18Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece